• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 4620 5 1,6X8,0X175 SCHLITZSCHRAUBENDREHER MIT DRALL-GRIFF Slotted screwdriver

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Slotted screwdriver DRALL+ No. 4620

  • DIN ISO 2380-1 -2, DIN 5264, ISO 2380-1, -2
  • Chrome alloy steel, matt chrome plated
  • Black tip

Technical specifications

  • a: 1.6 mm
  • b: 8 mm
  • L1 175 mm
  • L2 300 mm
Product type

Slotted screwdriver

Blade width

8 mm

Blade thickness

1.6 mm

Size

5

Blade length

175 mm

Material

Chrome steel alloy

Material properties

matt chrome plating

DIN standard

DIN 5264

Weight

136 g

Downforce

Slot

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486490 Stahlwille 4620 5 1,6X8,0X175 SCHLITZSCHRAUBENDREHER MIT DRALL-GRIFF Slotted screwdriver

Description


· DIN ISO 2380-1 -2, DIN 5264, ISO 2380-1, -2 · Chrome-Alloy-Steel, matt chrome-plated · black tip

This text is machine translated.

Scope of delivery

  • 1x No. 4620 5 1.6X8.0X175 SLOTTED SCREWDRIVER WITH TWIST HANDLE, Slotted screwdriver DRALL+

More interesting products

(*All information is plus legal VAT)