• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 4621 0 0,4X 2,5X 80 SCHLITZSCHRAUBENDREHER MIT DRALL-GRIFF Slotted screwdriver

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Slotted screwdriver DRALL+ No. 4621

  • Cutting off offset, plane-parallel
  • Blades according to VSM (Swiss standard)
  • Chrome alloy steel, matt chrome plated
  • Black tip

Technical specifications

  • a: 0.4 mm
  • b: 2.5 mm
  • L1 80 mm
  • L2 165 mm
Product type

Slotted screwdriver

Blade width

2.5 mm

Blade thickness

0.4 mm

Size

0

Blade length

80 mm

Length

165 mm

Material properties

matt chrome plating

Weight

27 g

Downforce

Slot

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486493 Stahlwille 4621 0 0,4X 2,5X 80 SCHLITZSCHRAUBENDREHER MIT DRALL-GRIFF Slotted screwdriver

Description


· Cutting offset, parallel to plan · blades according to VSM (Swiss standard) · Chrome-Alloy-Steel, matt chrome-plated · black tip

This text is machine translated.

Scope of delivery

  • 1x No. 4621 0 0.4X2.5X 80 FLAT-TIP SCREWDRIVER WITH TWIST HANDLE, flat-tip screwdriver DRALL+

More interesting products

(*All information is plus legal VAT)