• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 4650L T 25 TX-SCHRAUBENDREHER MIT DRALL-GRIFF, LANG TX screwdriver Size (screwdriver) T 25 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 16.21
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TX screwdriver DRALL+ no. 4650L

  • For inner TX-screws
  • Long style
  • Chrome alloy steel, matt chrome plated
  • Black tip

Technical specifications

  • L1 250 mm
  • L2 355 mm
  • TX size 4.4 mm
Product type

TX screwdriver

Size

T 25

Blade length

250 mm

Length

355 mm

Material

Chrome steel alloy

Material properties

matt chrome plating

Weight

180 g

Downforce

TX

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486563 Stahlwille 4650L T 25 TX-SCHRAUBENDREHER MIT DRALL-GRIFF, LANG TX screwdriver Size (screwdriver) T 25 1 pc(s)

Description


· for inner TX-screws · long design · Chrome-Alloy-Steel, matt chrome-plated · black tip

This text is machine translated.

Scope of delivery

  • 1X NO. 4650L T 25 TX SCREWDRIVER WITH TWIST HANDLE, LONG, TX SCREWDRIVER DRALL+

More interesting products

(*All information is plus legal VAT)