• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 4656 T 40 TX-SCHRAUBENDREHER MIT BOHRUNG, DRALL-GRIFF TX screwdriver Size (screwdriver) T 40 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TX screwdriver DRALL+ No. 4656

  • With bore in the drive tip (TX TAMPER RESISTANT)
  • Chrome alloy steel, matt chrome plated
  • Black tip

Technical specifications

  • L1 115 mm
  • L2 240 mm
  • TX size 6.6 mm
Product type

TX screwdriver

Size

T 40

Blade length

115 mm

Length

240 mm

Blade Ø

6.6 mm

Material

Chrome steel alloy

Material properties

matt chrome plating

Weight

120 g

Downforce

TX

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486573 Stahlwille 4656 T 40 TX-SCHRAUBENDREHER MIT BOHRUNG, DRALL-GRIFF TX screwdriver Size (screwdriver) T 40 1 pc(s)

Description


· with bore in the drive tip (TX TAMPER RESISTANT) · Chrome-Alloy-Steel, matt chrome-plated · black tip

This text is machine translated.

Scope of delivery

  • 1X NO. 4656 T 40 TX SCREWDRIVER WITH BORE, TWIST HANDLE, TX SCREWDRIVER DRALL+

More interesting products

(*All information is plus legal VAT)