• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 4660 VDE 6 1,2X 6,5X150 VDE SCHLITZSCHRAUBENDREHER MIT DRALL-GRIFF Slotted screwdriver

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 15.84
-12 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VDE electrician's screwdriver DRALL+ No. 4660 VDE

  • For slotted screws
  • Chrome alloy steel
  • Burnished blade
  • VDE insulated up to 1000 V.
  • DIN EN 60900
  • INSULATION 1000V AC/1000 V

Technical specifications

  • a: 1.2 mm
  • b: 6.5 mm
  • L1 150 mm
  • L2 265 mm
Product type

Slotted screwdriver

Range of use

VDE

Blade width

6.5 mm

Blade thickness

1.2 mm

Size

6

Blade length

150 mm

Length

265 mm

Material properties

burnished

DIN standard

DIN EN 60900

Weight

120 g

Downforce

Slot

Screwdriver features

insulated

EN standard

EN 60900

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486580 Stahlwille 4660 VDE 6 1,2X 6,5X150 VDE SCHLITZSCHRAUBENDREHER MIT DRALL-GRIFF Slotted screwdriver

Description


· for slotted screws · Chrome-Alloy-Steel · Blade browned · VDE insulated up to 1000 V. DIN EN 60900 · ISOL.1000V AC/1000 V.

This text is machine translated.

Scope of delivery

  • 1X NO. 4660 VDE 6 1.2X 6.5X150 VDE SLOTTED SCREWDRIVER WITH TWIST GRIP, VDE ELECTRICIAN'S SCREWDRIVER DRALL+

More interesting products

(*All information is plus legal VAT)