• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 4675 VDE T10 TX SCHRAUBENDREHER MIT DRALL GRIFF TX screwdriver Size (screwdriver) T 10 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VDE cross-head screwdriver TX No. 4675 VDE

  • For inner TX-screws 
  • Chrome alloy steel
  • Burnished blade 
  • VDE insulated up to 1000 V. 
  • DIN EN 60900 
  • INSULATION 1000V AC/1000 V

Technical specifications

  • L1 60 mm
  • L2 145 mm
  • TX size 2.7 mm
Product type

TX screwdriver

Range of use

VDE

Size

T 10

Blade length

60 mm

Length

145 mm

Material properties

burnished

DIN standard

DIN EN 60900

Weight

22 g

Downforce

TX

Screwdriver features

insulated

EN standard

EN 60900

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486590 Stahlwille 4675 VDE T10 TX SCHRAUBENDREHER MIT DRALL GRIFF TX screwdriver Size (screwdriver) T 10 1 pc(s)

Description


· for inner TX-screws  · Chrome-Alloy-Steel · Blade browned  · VDE insulated up to 1000 V.  DIN EN 60900  · ISOL.1000V AC/1000 V.

This text is machine translated.

Scope of delivery

  • 1X NO. 4675 VDE T10 TX SCREWDRIVER WITH TWIST HANDLE, VDE-TX SCREWDRIVER DRALL+

More interesting products

(*All information is plus legal VAT)