• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 501QR 13100005 Crank Drive (screwdriver) 1/2" (12.5 mm) 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

QuickRelease crank No. 501QR

  • With steel handle
  • For larger axial power transmission, separate ring handle for attachment
  • Working radius 105 mm
  • DIN 3122/ISO 3315
  • With QuickRelease safety lock
  • patented

Technical specifications

  • L 456 mm
Product type

Crank

Drive

1/2" (12.5 mm)

Downforce

1/2" (12.5 mm)

Length

456 mm

Material

Steel

DIN standard

DIN 3122

Weight

872 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487697 Stahlwille 501QR 13100005 Crank Drive (screwdriver) 1/2" (12.5 mm) 1 pc(s)

Description


· with steel handle · For larger axial power transmission, separate ring handle for attachment · Working radius 105 mm · DIN 3122/ISO 3315 · with QuickRelease safety lock · patented

This text is machine translated.

Scope of delivery

  • 1x No. 501QR, QR-crank

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)