• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 51 S 20,8 03240208 Allen Bits 1/2" (12.5 mm)

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket wrench inserts No. 51S

  • Long
  • DIN 3124/ISO 2725-1, E DIN EN 3710, E DIN EN 3709 (TEST VALUES)
  • HPQ® high-performance steel, chrome-plated

Technical specifications

  • d1 27.7 mm
  • d2 26 mm
  • d3 20 mm
  • t1 22 mm
  • t2 66.2 mm
  • L 83 mm
Product type

Bits

Drive

1/2" (12.5 mm)

Spanner size

12.5 mm

Ratchet bits (inch)

1/2"

Downforce

Allen

Length

83 mm

Max. length

83 mm

Material

Steel

Material properties

chrome plated

DIN standard

DIN 3124

Width

27.7 mm

Weight

196 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487504 Stahlwille 51 S 20,8 03240208 Allen Bits 1/2" (12.5 mm)

Description


· long · DIN 3124/ISO 2725-1, E DIN EN 3710, E DIN EN 3709 (TEST VALUES) · HPQ® high-performance steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 51 S 20.8, socket wrench insert

More interesting products

(*All information is plus legal VAT)