• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 55 33 05010033 Allen Bits 33 mm 3/4" (20 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket wrench set No. 55

  • DIN 3124/ISO 2725-1, ASME B 107.5 M
  • As-drive and HPQ® high-performance steel up to 38 mm, chrome-plated

Technical specifications

  • d1 46 mm
  • d2 40 mm
  • d3 30 mm
  • t1 22 mm
  • t2 34.7 mm
  • L 60 mm
Product type

Bits

Drive

3/4" (20 mm)

Spanner size

33 mm

Ratchet bits (inch)

3/4"

Downforce

Allen

Length

60 mm

Material

Steel

Material properties

chrome plated

DIN standard

DIN 3124

Width

46 mm

Weight

372 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487591 Stahlwille 55 33 05010033 Allen Bits 33 mm 3/4" (20 mm)

Description


· DIN 3124/ISO 2725-1, ASME B 107.5 M · AS-drive and HPQ® high-performance steel up to 38 mm, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 55 33, socket wrench insert

More interesting products

(*All information is plus legal VAT)