• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 55 IMP 33 25010033 Allen Bits 3/4" (20 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

IMPACT socket wrench set No. 55IMP

  • 3/4" internal 4kant drive
  • DIN 3129/ISO 1711-2
  • For power screwdrivers
  • Chrome alloy steel, browned

Technical specifications

  • d1 51.5 mm
  • d2 44 mm
  • case 25.5 mm
  • L 54 mm
Product type

Bits

Drive

3/4" (20 mm)

Spanner size

20 mm

Ratchet bits (inch)

3/4"

Downforce

Allen

Length

54 mm

Material

Chrome steel alloy

Material properties

burnished

DIN standard

DIN 3129

Width

44 mm

Weight

477 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487803 Stahlwille 55 IMP 33 25010033 Allen Bits 3/4" (20 mm)

Description


· 3/4" internal 4kant drive · DIN 3129/ISO 1711-2 · for power screwdrivers · Chrome-Alloy-Steel, browned

This text is machine translated.

Scope of delivery

  • 1x No. 55 IMP 33, IMPACT socket wrench insert

More interesting products

(*All information is plus legal VAT)