
Number
Total (€ 48.99 / piece)
€ 48.99
incl. VAT
14-day return policy included
Technical specifications
- H: 14 mm
- S: 30 mm
- The size of the tool consumption: 14 x 18 mm
- Spanner size
30 mm
- Downforce
14 x 18 mm socket square
- Size
30 mm
- Dim
(L x W x H) 69 x 66 x 20 mm
- Content
1 pc(s)
- Material properties
chrome plated
- Product type
Open-ended spanner socket bit
- Width
66 mm
- Height
20 mm
- Length
69 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1520077 Stahlwille 58214030 Open-ended spanner socket bit 30 mm
User & Safety Instructions
User & Safety Instructions 1520077 Stahlwille 58214030 Open-ended spanner socket bit 30 mm
Description
For torque wrench with square attachment. Chrome plated on nickel, durable and space-proof. Die forged, hardened and cooled in the oil bath. Strong load capacity, extremely durable.
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























