
Technical specifications
- H: 14 mm
- S: 32.5 mm
- The size of the tool consumption: 14 x 18 mm
- Material
Steel
- Spanner size
32 mm
- Downforce
14 x 18 mm socket square
- Size
32 mm
- Dim
(L x W x H) 68 x 66 x 20 mm
- Content
1 pc(s)
- Material properties
chrome plated
- Product type
Open-ended spanner socket bit
- Width
66 mm
- Height
20 mm
- Length
68 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1520078 Stahlwille 58214032 Open-ended spanner socket bit 32 mm
Datasheet 1520078 Stahlwille 58214032 Open-ended spanner socket bit 32 mm
User & Safety Instructions
User & Safety Instructions 1520078 Stahlwille 58214032 Open-ended spanner socket bit 32 mm
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 80.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























