
Number
Total (€ 67.99 / piece)
€ 67.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 500 g
- Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated
- Profile 1: 12-edge
- 10 -piece set.
- Packaging: Metal clip strip
- Square drive in inches: 3/8"
- Material
Chromium-vanadium steel
- Downforce
Bi-hex
- Drive
3/8"
- Dim
(L x W x H) 200 cm x 100 mm x 100 mm
- Weight
500 g
- Content
1 pc(s)
- Material properties
glossy chrome plating
- Product type
Open-ended spanner socket bit
- Width
100 mm
- Height
100 mm
- Length
200 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2703226 KS Tools 913.3900 Open-ended spanner socket bit
Description
12 edgesWith square driveFor manual operationhigh gloss chrome platedChrome VanadiumIncluding clip-on rail
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 294.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































