• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 58228034 Box wrench bit

EAN:
Part number:
Item no:
1/2
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • b 52 mm
  • S 95 mm
  • h 17 mm
  • Size Tool holder External square: 24.5 x 28 mm
Weight

650 g

Content

1 pc(s)

Product type

Box wrench bit

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485213 Stahlwille 58228034 Box wrench bit

Description

Scope of delivery

  • 1x No. 732/80 34, ring-insertion tool
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)