• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 59010014 Square key adapter

EAN:
Part number:
Item no:
1/3
Dispatches on Fri 30 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Square adapter

  • For torque wrench and plug-in. Wkz.

Technical specifications

  • L 22 mm
  • Size: 11:
Weight

12 g

Content

1 pc(s)

Product type

Square key adapter

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485348 Stahlwille 59010014 Square key adapter

Description


· for torque wrench and plug-in.

This text is machine translated.

Scope of delivery

  • 1x No. 70 V 11, square connection part

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)