• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 60 60 06010060 Twelve-point socket Bits 60 mm 1" (25 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket wrench set No. 60

  • DIN 3124
  • ISO 2725-1
  • As-drive and HPQ® high-performance steel up to 36 mm, chrome-plated

Technical specifications

  • d1 78 mm
  • d2 48 mm
  • d3 53 mm
  • t1 40 mm
  • t2 56.5 mm
  • L 90 mm
Product type

Bits

Drive

1" (25 mm)

Spanner size

60 mm

Downforce

Twelve-point socket

Length

90 mm

Max. length

90 mm

Material

Steel

Material properties

chrome plated

DIN standard

DIN 3124

Width

78 mm

Weight

992 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487633 Stahlwille 60 60 06010060 Twelve-point socket Bits 60 mm 1" (25 mm)

Description


· DIN 3124/ISO 2725-1 · AS-drive and HPQ® high-performance steel up to 36 mm, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 60 60, socket wrench insert

More interesting products

(*All information is plus legal VAT)