• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 66 IMP 36 26020036 Allen Bits 1" (25 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IMPACT socket wrench set No. 66IMP

  • 1" internal 4kant - drive
  • ISO 1711-2
  • For power screwdrivers
  • Long style
  • Chrome alloy steel, browned

Technical specifications

  • d1 56.5 mm
  • d2 54 mm
  • d 78 mm
  • L 110 mm
Product type

Bits

Drive

1" (25 mm)

Spanner size

25 mm

Ratchet bits (inch)

1"

Downforce

Allen

Length

110 mm

Max. length

110 mm

Material

Steel alloy

Material properties

burnished

Weight

1312 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487847 Stahlwille 66 IMP 36 26020036 Allen Bits 1" (25 mm)

Description


· 1" internal 4kant drive · ISO 1711-2 · for power screwdrivers · long design · Chrome-Alloy-Steel, browned

This text is machine translated.

Scope of delivery

  • 1x No. 66 IMP 36, IMPACT socket wrench insert

More interesting products

(*All information is plus legal VAT)