• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 71310004 Turning bit M12

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spare parts no. 906

  • 1 extractor pin and 1 extractor nut each packed in a plastic bag

Technical specifications

  • Size 4
  • For thread 7/16"
Product type

Turning bit

Thread size

M12

Weight

46 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2488003 Stahlwille 71310004 Turning bit M12

Description


· Each 1 extractor pin and 1 extractor nut are packed in a plastic bag

This text is machine translated.

Scope of delivery

  • 1x No. 906/4 M12 SPARE PART FOR THREAD ROTATION SET 905/25, Spare parts

What kind of Tap & Die Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)