
Technical specifications
- H: 23 mm
- The size of the tool consumption: 14 x 18 mm
- LF: 564.5 mm
- SF: 25 mm
- Product type
Torque wrench
- Features
For bit sets
- Downforce
14 x 18 mm socket square
- Torque (min.)
80 Nm
- Torque (max.)
400 Nm
- Graduation
2 Nm
- Length
607 mm
- Weight
1.943 kg
- Width
28 mm
- Height
48 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1520067 Stahlwille 730N/40 50181040 Torque wrench For bit sets 80 - 400 Nm
User & Safety Instructions
User & Safety Instructions 1520067 Stahlwille 730N/40 50181040 Torque wrench For bit sets 80 - 400 Nm
User & Safety Instructions 1520067 Stahlwille 730N/40 50181040 Torque wrench For bit sets 80 - 400 Nm
Description
This text is machine translated.
Features
- Adjustment without dismantling
- Triggering double stop signal
- Clear fine adjustment.
Frequently Bought Together
(*All information is plus legal VAT)€ 498.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































