
Number
Total (€ 71.99 / piece)
€ 94.99
-24 %
€ 71.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Torque wrench
- Features
Forward/reverse ratchet
- Downforce
1/4" (6.3 mm)
- Torque (min.)
1 Nm
- Torque (max.)
6 Nm
- Trigger accuracy
3 %
- Graduation
0.05 Nm
- Length
210 mm
- Weight
300 g
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 819161 TOOLCRAFT 819161 Torque wrench Forward/reverse ratchet 1/4" (6.3 mm) 1 - 6 Nm
Warranty Terms
Warranty Terms 819161 TOOLCRAFT 819161 Torque wrench Forward/reverse ratchet 1/4" (6.3 mm) 1 - 6 Nm
Description
Features
- Ratchet with 64 teeth
- Accuracy ± 3%
- Material chrome-vanadium steel, matt finish
- Forward/reverse action
- 2 scales for torque range and micro adjustment
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 206.46€ 183.46*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































