
Number
Total (€ 194.99 / piece)
€ 194.99
incl. VAT
14-day return policy included
Highlights & Details
Torque Wrench Click torque B1
- With 3/8" square drive
- Simple setting of the desired torque
- Ergonomic 2 component handle
- This text is machine translated.
Technical specifications
- Product type
Torque wrench
- Features
Forward/reverse ratchet
- Downforce
3/8" (10 mm)
- Torque (min.)
10 Nm
- Torque (max.)
50 Nm
- Trigger accuracy
3 %
- Graduation
0.25 Nm
- Length
360 mm
- Weight
1060 g
- Width
100 mm
- Height
50 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1668461 Wera Click-Torque B 1 05075610001 Torque wrench Forward/reverse ratchet 3/8" (10 mm) 10 - 50 Nm
User & Safety Instructions
User & Safety Instructions 1668461 Wera Click-Torque B 1 05075610001 Torque wrench Forward/reverse ratchet 3/8" (10 mm) 10 - 50 Nm
Description
Click torque wrench in the unmistakable Wera design. Very sturdy design with high accuracy according to DIN EN ISO 6789-1:2017-07. Easy setting and securing the default value. The audible and tactile click into place to achieve the scale values simplifies in addition the safe setting of the desired torque value. The robust trigger mechanism guarantees a clearly audible and tactile trigger signal upon reaching the set torque. For legal suit and with reversible ratchet with 45 teeth.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 208.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































