
Number
Total (€ 139.99 / piece)
€ 139.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Torque wrench
- Downforce
1/2" (12.5 mm)
- Torque (min.)
20 Nm
- Torque (max.)
100 Nm
- Trigger accuracy
3 %
- Length
395 mm
- Weight
1.35 kg
- Width
52 mm
- Height
45 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2160517 Gedore RED R68900100 3301216 Torque wrench 1/2" (12.5 mm) 20 - 100 Nm
Information
Information 2160517 Gedore RED R68900100 3301216 Torque wrench 1/2" (12.5 mm) 20 - 100 Nm
Description
Features
- For the controlled tightening the screws and nuts
- Controlled and precise tightening of 20 to 100 N
- m
- For the controlled left- and right-suit
- Legal suit and link suit by changing the mushroom head/square through Kant's
- Faster pre-tightening the screws via the knurled mushroom-head
- Precise torque setting by turning the handle and N
- M-scale as well as 1/10-display
- Secure fixing of the set value via locking at the end of the handle
- Repeatable and precise with accuracy of +/- 3% tolerance from the set scale value
- Audible and tactile torque triggered
- Torque wrench with test certificate according to DIN EN ISO 6789-2:2017
- Calibration via the GEDORE Service
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 153.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































