
Number
Total (€ 134.99 / piece)
€ 134.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Torque wrench
- Downforce
1/2" (12.5 mm)
- Torque (min.)
40 Nm
- Torque (max.)
200 Nm
- Trigger accuracy
3 %
- Length
485 mm
- Weight
1.515 kg
- Width
52 mm
- Height
45 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2160518 Gedore RED R68900200 3301217 Torque wrench 1/2" (12.5 mm) 40 - 200 Nm
Information
Information 2160518 Gedore RED R68900200 3301217 Torque wrench 1/2" (12.5 mm) 40 - 200 Nm
Description
Features
- For controlled tightening of bolts and nuts Precise screw tightening from 40 to 200 Nm
- for the controlled Right and left suit
- Right suit and left suit by changing the mushroom head / Through square edges
- fast pre-tightening of the screw connection over the knurled mushroom head
- Precise torque setting by turning the handle and Nm scale as well as 1/10 display
- Secure fixing of the set value
- can be repeated via locking at the end of the grip And precise with trigger accuracy of +/- 3% tolerance of the set Scale value
- audible and tangible torque trigger
- Torque wrench with test certificate according to DIN EN ISO 6789-2:2017
- Calibration via the GEDORE service
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 148.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































