
Number
Total (€ 134.99 / piece)
€ 134.99
incl. VAT
14-day return policy included
Highlights & Details
Fine tooth ratchet 40HD, 3/4", for 14x18 mm
- Fast change of direction
- Full precision in minimal space
- High work safety
Technical specifications
- H: 36 mm
- S: 30 mm
- The size of the tool consumption: 14 x 18 mm
- Product type
Ratchet
- Features
Forward/reverse ratchet
- Downforce
3/4" (20 mm)
- Torque (max.)
650 Nm
- Length
85 mm
- Weight
725 g
- Width
58 mm
- Height
36 mm
- No. of teeth
60
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1520093 Stahlwille 735/40 HD 58250065 Ratchet 3/4" (20 mm) 650 Nm (max)
User & Safety Instructions
User & Safety Instructions 1520093 Stahlwille 735/40 HD 58250065 Ratchet 3/4" (20 mm) 650 Nm (max)
User & Safety Instructions 1520093 Stahlwille 735/40 HD 58250065 Ratchet 3/4" (20 mm) 650 Nm (max)
Description
Robust and smooth-running ratchet handle for torque wrench with a square mounting. 60 teeth allow a working angle of only 6° - for efficient work in narrow spaces, e.g. in the engine compartment. The switchable mechanism allows quick changes in direction without repositioning – ideal for frequently changing screws. The integrated ball-locking mechanism sees to it that the socket-wrench remains in place even at high torques. Made of resistant Chrome Alloy Steel and also chrome plated for maximum durability and wear protection.
This text is machine translated.
This text is machine translated.
Hints
Caution! Changed setting values at the torque wrench size 40HD
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 234.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































