
Number
Total (€ 265.00 / piece)
€ 265.00
incl. VAT
Only 8 Piece(s) available
Technical specifications
- Product type
Torque wrench
- Features
Ratcheting
Incl. through square drive
Slipping
- Downforce
1/2" (12.5 mm)
- Torque (min.)
40 Nm
- Torque (max.)
200 Nm
- Trigger accuracy
3 %
- Length
470 mm
- Weight
1100 g
Manufacturer's standards (no certificate)
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2339526 Bahco 74WR-200 Torque wrench Ratcheting, Incl. through square drive, Slipping 1/2" (12.5 mm) 40 - 200 Nm
Description
Robust and precise mechanism with over 100,000 cycles within the display deviation
Quick adjustment of the desired torque by adjusting knob at the end of the handle
including Timestrip®: Visual display as soon as a recalibration is required (gradation 3, 6, 9 and 12 months)
Easy-to-read dual scale in Nm/ft.lb
Assortment from 10 Nm to 400 Nm or 7.5 to 300 ft.lb
for left and right tightening Can be used
Display deviation ± 3%
acoustic and noticeable signal when reaching the 3
/8" torque, 1/2" and 3/4" Square drive available
Marking of the middle of the handle
with unlocked adjuster knob a blue ring is visible
including declaration of conformity according to international standards
tested according to DIN EN ISO 6789
This text is machine translated.
Quick adjustment of the desired torque by adjusting knob at the end of the handle
including Timestrip®: Visual display as soon as a recalibration is required (gradation 3, 6, 9 and 12 months)
Easy-to-read dual scale in Nm/ft.lb
Assortment from 10 Nm to 400 Nm or 7.5 to 300 ft.lb
for left and right tightening Can be used
Display deviation ± 3%
acoustic and noticeable signal when reaching the 3
/8" torque, 1/2" and 3/4" Square drive available
Marking of the middle of the handle
with unlocked adjuster knob a blue ring is visible
including declaration of conformity according to international standards
tested according to DIN EN ISO 6789
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 278.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































