• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 730N/65 50181065 Torque wrench For bit sets

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 725.00 / piece)
€ 725.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • H: 25.6 mm
  • The size of the tool consumption: 14 x 18 mm
  • LF: 848 mm
  • SF: 25 mm
Product type

Torque wrench

Features

For bit sets

Graduation

2.5 Nm

Length

890 mm

Weight

3.53 kg

Width

30.6 mm

Height

53 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1520068 Stahlwille 730N/65 50181065 Torque wrench For bit sets

User & Safety Instructions

User & Safety Instructions 1520068 Stahlwille 730N/65 50181065 Torque wrench For bit sets

User & Safety Instructions 1520068 Stahlwille 730N/65 50181065 Torque wrench For bit sets

Description

Torque wrench MANOSKOP ® with the inclusion of plug-in-service tools.

This text is machine translated.

Features

  • Triggered with double stop signal
  • No reset to "0" required
  • The measuring element is loaded only during the tightening process
  • With insert for exchangeable insert tools
  • With QuickRelease security lock
  • Double scale N
  • m/ft
  • lb
  • Activation mechanism insensitive to further and counter load (max. up to the torque wrench's measuring range limit)
  • Left-hand tightening by turning the insertion tools
  • Optimal calibration with the perfectControl® calibration systems No. 7794 or calibration systems No. 7706, 7791
  • Easy external adjustment via 2 adjusting screws without dismantling
  • Supplied in a textile bag (from size 65)
  • With 2-component hand grip
  • Calibration certificate according to DIN EN ISO 6789-2:2017
  • Display deviation ± 3 %.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 738.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)