• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 730R/2.5 VDE 96550125 Torque wrench Calibrated to (ISO standards) 4 - 25 Nm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 525.00 / piece)
€ 525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VDE TORQUE WRENCH MANOSKOP® 730R/2.5 VDE 4-25 N·m

  • 'Round green frame with the inscription: DIN EN ISO 6789-2.'

Technical specifications

  • b1:43 mm
  • b2 49.5 mm
  • h1 36 mm
  • h2 59.5 mm
  • L 390.5 mm
  • LF 308.5 mm
  • SF 28 mm
  • Size 5
  • Size Tool-intake square socket: 9 x 12 mm
  • Square drive 3/8" (10 mm)
Product type

Torque wrench

Features

Slipping

Downforce

3/8" (10 mm)

Torque (min.)

4 Nm

Torque (max.)

25 Nm

Trigger accuracy

3 %

Graduation

0.25 Nm

DIN standard

DIN EN ISO 6789-2:2017

Weight

1365 g

ISO standards

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3013070 Stahlwille 730R/2.5 VDE 96550125 Torque wrench Calibrated to (ISO standards) 4 - 25 Nm

User & Safety Instructions

User & Safety Instructions 3013070 Stahlwille 730R/2.5 VDE 96550125 Torque wrench Calibrated to (ISO standards) 4 - 25 Nm

Description

Mechanically triggering torque wrench for controlled screw fitting. The special plastic cover of the MANOSKOP® 730R VDE offers reliable protection for safe and efficient working under voltage of up to 1000 volts. Low-wear triggering system with bending rod ensures permanently correct and safe measurement results. Independent adjustment of the key is possible without dismantling and re-testing of insulation. Change of plug-in ratchet without renewed insulation test.

This text is machine translated.

Features

  • Release with a double stop signal
  • With 3/8" plug-in ratchet
  • Replacement of 725QR VDE ratchet without re-testing of insulation
  • QuickRelease security lock
  • Quick, precise setting through Quick Select quick adjustment
  • Double insulation for VDE-compliant working under voltage up to 1000V (according to IEC 60900)
  • With insulated torque wrench sleeve made of fiberglass reinforced polyamide plastic
  • The cover is resistant to all liquids such as alkalis, fuels or oils
  • Very easy-to-read double scale with color differentiation of N
  • m/ft
  • lb
  • No reset to "0" is required, as the measuring element is loaded only when the load is applied
  • Low wear triggering mechanism
  • Re-adjust without dismantling and without re-testing the insulation
  • Calibration certificate according to DIN EN ISO 6789-2:2017

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)