Robust tire-mounting lever for reliable assembly and dismantling of passenger car and truck tires.;The double-T profile provides enormous dimensional stability and pleasant feel.;The design has extra rounded lever ends for material-careful use.;The carefully designed blades give better support and increase bending strength.
Technical specifications
Dim
(L x W) 400 mm x 25 mm
Product type
Tyre lever
Content
1 pc(s)
Width
25 mm
Length
400 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3387191 Stahlwille 74010401 39 PKW Tyre lever
Description
- Suitable for pulling the vehicle tires on and off - Handy, powerful design with carefully designed shovels - With application-safe double T-profile - Chrome alloy steel, chrome plated
This text is machine translated.
Description
- Suitable for pulling the vehicle tires on and off - Handy, powerful design with carefully designed shovels - With application-safe double T-profile - Chrome alloy steel, chrome plated
This text is machine translated.
What kind of Car Service Equipment are you looking for?