• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 74010601 39/1 LKW Tyre lever

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tyre assembly lever No.39/1 truck L.600mm

  • Robust tire-mounting lever for reliable assembly and dismantling of truck tires.;The double-T profile provides enormous structural stability and pleasant haptics.;The design has extra rounded lever ends for gentle use of materials.;The carefully designed blades provide better support and increase bending resistance.

Technical specifications

Dim

(L x W) 600 mm x 23 mm

Product type

Tyre lever

Content

1 pc(s)

Width

23 mm

Length

600 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3387192 Stahlwille 74010601 39/1 LKW Tyre lever

Description

- Suitable for pulling the vehicle tires on and off
- Handy, powerful design with carefully designed shovels
- With application-safe double T-profile
- Chrome alloy steel, chrome plated

This text is machine translated.

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)