Robust tire-mounting lever for reliable assembly and dismantling of truck tires.;The double-T profile provides enormous structural stability and pleasant haptics.;The design has extra rounded lever ends for gentle use of materials.;The carefully designed blades provide better support and increase bending resistance.
Technical specifications
Product type
Tyre lever
Content
1 pc(s)
Length
600 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3387209 Stahlwille 74010605 39/3 LKW Reifenmontierhebel 600mm Tyre lever
Description
- Suitable for pulling the vehicle tires on and off - Handy, powerful design with carefully designed shovels - With application-safe double T-profile - Chrome alloy steel, chrome plated
This text is machine translated.
Description
- Suitable for pulling the vehicle tires on and off - Handy, powerful design with carefully designed shovels - With application-safe double T-profile - Chrome alloy steel, chrome plated
This text is machine translated.
What kind of Car Service Equipment are you looking for?