• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 77270003 Thread gauge

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thread templates No. 12665

  • For gradients of 0.25 to 6 mm and 4 to 62 gears on 1" (metric/Whitworth thread)

Technical specifications

  • Size: 52
Product type

Thread gauge

Weight

70 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487012 Stahlwille 77270003 Thread gauge

Description


· for gradients of 0.25 to 6 mm and 4 to 62 gears on 1" (metric/Whitworth thread)

This text is machine translated.

Scope of delivery

  • 1x No. 12665 52 THREAD CABLONE 0.25 - 6 MM, thread gauge

What kind of Tap & Die Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)