Number
Total (€ 109.99 / piece)
€ 109.99
incl. VAT
14-day return policy included
Highlights & Details
Open BOX No. 13 combination spanner sets
- Wrench with metric, same width across flats in roll-up bag
- DIN 3113 Form A/ISO 7738 Form A.
- Straight mouth side, 15° angled ring side
- Stable, slim and light intelligent design
- High bending strength through double T-profile
- Handy, skin-friendly surface by STAHLWILLE round
- Extremely durable, exceptionally durable
- Forged, hardened and cooled in an oil bath
- Chrome alloy steel, chrome plated
- Robust roll-up bag with Velcro
Technical specifications
- Weight: 758 g.
- Offset angle: 15 °
- Product type
Crowfoot wrench set
- Spanner size
8 mm
10 mm
15 mm
19 mm
19 mm
- Size
9 mm
10 mm
11 mm
12 mm
13 mm
14 mm
17 mm
19 mm
22 mm
- Material
Chrome steel alloy
- Material properties
chrome plated
- DIN standard
DIN 3113-A
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2486868 Stahlwille 96400801 2021-09-13 Crowfoot wrench set Spanner size (metric) 8 - 19 mm
Description
· Wrench with metric, same width across flats in roll-up bag · DIN 3113 Form A/ISO 7738 Form A. · Mole side straight, ring side angled at 15° · Stable, slim and light intelligent construction · High bending strength through double T-profile · Handy, skin-friendly surface by STAHLWILLE round · extremely durable, exceptionally long-lasting · forged, hardened and cooled in the oil bath · Chrome-Alloy-Steel, chrome-plated · · robust roll-up bag with Velcro fastener made of polyester · Mains inserts enable the view of the inserted tool · Secure protection of the tool with minimum space requirements · embroidered STAHLWILLE logo · · Contents: · SW 9 | 10 | 11 | 12 | 13 | 14 | 17 | 19 | 22 mm
This text is machine translated.
Scope of delivery
- 1x No. 13/9 Ring Wrench Set
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 239.96*
What kind of Crowfoot Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.