Number
Total (€ 194.99 / piece)
€ 194.99
incl. VAT
14-day return policy included
Highlights & Details
Open BOX No. 13 combination spanner sets
- DIN 3113 Form A/ISO 7738 Form A.
- Chrome alloy steel, chrome plated
Technical specifications
- Weight: 1620 g
- Offset angle: 15 °
- Product type
Crowfoot wrench set
- Spanner size
7 mm
8 mm
9 mm
10 mm
11 mm
12 mm
13 mm
14 mm
15 mm
16 mm
Show more
- Size
7 mm
8 mm
9 mm
10 mm
11 mm
12 mm
13 mm
14 mm
15 mm
16 mm
Show more
- Material
Chrome steel alloy
- Material properties
chrome plated
- DIN standard
DIN 3113-A
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2486872 Stahlwille 96400816 13/16 Crowfoot wrench set Spanner size (metric) 7 - 24 mm
Description
· DIN 3113 Form A/ISO 7738 Form A. · Chrome-Alloy-Steel, chrome-plated
This text is machine translated.
Scope of delivery
- 1x No. 13/16 Ring Wrench Set
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 323.96*
What kind of Crowfoot Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.