
Number
Total (€ 329.00 / piece)
€ 329.00
incl. VAT
14-day return policy included
Highlights & Details
Open BOX No. 13a combination spanner sets
- Chrome alloy steel, chrome plated
Technical specifications
- Weight: 3180 g.
- Offset angle: 15 °
- Product type
Crowfoot wrench set
- Size
1/4"
9/32"
5/16"
11/32"
3/8"
7/16"
1/2"
9/16"
19/32"
5/8"
Show more
- Size
1/4"
9/32"
5/16"
11/32"
3/8"
7/16"
1/2"
9/16"
19/32"
5/8"
Show more
- Material
Chrome steel alloy
- Material properties
chrome plated
- DIN standard
DIN 3113-A
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2486884 Stahlwille 96404804 13A/20 Crowfoot wrench set Spanner size (inches) 1/2" - 25/32"
Description
· Chrome-Alloy-Steel, chrome-plated
This text is machine translated.
Scope of delivery
- 1x No. 13A/20, set of box-type open-end wrenches
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 458.97*
What kind of Crowfoot Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































