
Number
Total (€ 129.99 / piece)
€ 129.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Open BOX No. 13a combination spanner sets
- Chrome alloy steel, chrome plated
Technical specifications
- Weight 750 g
- Offset angle: 15 °
- Product type
Crowfoot wrench set
- Size
1/4"
5/16"
11/32"
3/8"
7/16"
1/2"
9/16"
5/8"
11/16"
3/4"
- Size
1/4"
5/16"
11/32"
3/8"
7/16"
1/2"
9/16"
5/8"
11/16"
3/4"
- Material
Chrome steel alloy
- Material properties
chrome plated
- DIN standard
DIN 3113-A
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2486885 Stahlwille 96404812 13A/10 KT Crowfoot wrench set Spanner size (inches) 1/2" - 11/32"
Description
· Chrome-Alloy-Steel, chrome-plated
This text is machine translated.
Scope of delivery
- 1x No. 13A/10 KT, set of ring spanner
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 259.96*
What kind of Crowfoot Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































