• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 96411709 Open-ended spanner socket bit

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ratcheting crowfoot wrench set OPEN RATCH 17a/5 1/4-9/16" 5 pcs

  • High-quality ratchet ring spanner set with identical width across inches.;Integrated ratchet with 72 teeth allows a working angle of just 5°. ;The jaw opening is tilted by 15° for better accessibility when tightening or loosening screws.;Marked STAHLWILLE round finish gives the ratchet ring spanner a handy and pleasant feel for safe working, even with oil-lubricated hands.

Technical specifications

No. of teeth

72

Material

Steel

Downforce

Twelve-point socket

Content

1 pc(s)

Material properties

chrome plated

Product type

Open-ended spanner socket bit

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3387204 Stahlwille 96411709 Open-ended spanner socket bit

Description

- Imperial key widths
- Jaw position 15°
- Ring with double hexagon
- Integrated ratchet with 72 teeth, working angle 5°
- Controlled right-left suit by switching the ring
- Reinforced connection between foot and shaft
- Stable, slim and light construction
- High flexural strength thanks to double T-profile
- Grippy, pleasant feel thanks to the STAHLWILLE round finish
- Forged in the die, hardened and cooled in the oil bath
- Chrome alloy steel, chrome plated
- In a robust roll-up bag with Velcro fastener made of polyester
- Network inserts allow a view of the inserted tool
- Safe protection of the tool with minimum space requirements
- Embroidered STAHLWILLE logo

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)