
Number
Total (€ 209.99 / piece)
€ 209.99
incl. VAT
14-day return policy included
Highlights & Details
Ring spanner i.TCS 13/17, 6–24 mm
- Tool assortment integrated in the tool insert modular system Tool Control System (TCS) - safety
- The advantages at a glance:
- With the Tool Control System, the tools are located in chemical-resistant safety foam inserts with high-precision, three-dimensional cutouts.
- Signal area yellow. To check the completeness, one glance is sufficient: “Yellow« means that there is no tool.
- 350 x 350 x 60 mm
- 17pcs.
Technical specifications
- Weight: 1615 g.
- Product type
Crowfoot wrench set
- Spanner size
8 mm
10 mm
15 mm
19 mm
19 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2488078 Stahlwille 96830164 TCS 13/17,6-24MM Crowfoot wrench set Spanner size (metric) 8 - 19 mm
User & Safety Instructions
User & Safety Instructions 2488078 Stahlwille 96830164 TCS 13/17,6-24MM Crowfoot wrench set Spanner size (metric) 8 - 19 mm
Description
· Tool assortment integrated in the tool insert modular system Tool Control System (TCS) - safety · all advantages at a glance: · with the Tool Control System, the tools are located in chemical-resistant safety foam inserts with high-precision, three-dimensional cutouts. · Signal area yellow. To check the completeness, one glance is sufficient: “Yellow« means that there is no tool.· 350 x 350 x 60 mm · 17-part
This text is machine translated.
Scope of delivery
- 1x No. TCS 13/17.6-24mm, open ring spanner i.TCS
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 338.96*
What kind of Crowfoot Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































