• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille Sheet shears 75230001

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Sheet shears

  • With translation
  • Self-opening by built-in spring
  • High cutting power
  • Sheets up to 1.8 mm
  • Stainless steel sheets up to 1.2 mm

Technical specifications

  • L 260 mm
  • Design: L
Product type

Tin snip

Weight

532 g

Width

73 mm

Height

36 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2487006 Stahlwille Sheet shears 75230001

User & Safety Instructions

User & Safety Instructions 2487006 Stahlwille Sheet shears 75230001

Description


· with translation · self-opening by built-in spring · high cutting power · Sheets up to 1.8 mm · Stainless steel sheets up to 1.2 mm

This text is machine translated.

Scope of delivery

  • 1x No. 12752 L 260 LEVER-SHEETMETAL SHEARS, Lever-Sheetmetal shears

More interesting products

(*All information is plus legal VAT)