• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stand USB microphone Rode PodMic Transfer type (details):USB, Corded

1/8
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dynamic speaker microphone with XLR and USB-C® output

  • Dynamic microphone in broadcast quality
  • Analog XLR and digital USB-C® connectivity
  • Fully compatible with Windows and Mac computers, iOS and Android devices
  • 'RØDE Authorised Dealer' logo with a tick in a circle on a black background.

Technical specifications

  • Acoustic principle: Dynamic
  • Sampling rate 48 kHz
  • Bit depth 24 bit
Product type

USB microphone

Type

Stand

Transfer type

USB

Corded

Frequency response

20 Hz -20 kHz

Characteristics

Cardioid/unidirectional

Impedance

460 Ω

Cable length

1.5 m

Connector

USB C

Weight

900 g

Width

109 mm

Height

110 mm

Length

123 mm

Dim

(L x W x H) 123 x 109 x 110 mm

Interfaces

USB C®

Headphone jack (3.5 mm)

Factory colour

Black

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2895741 Stand USB microphone Rode PodMic Transfer type (details):USB, Corded

Description

The PodMic USB is an extremely versatile dynamic microphone, which is suitable by Ideal for podcasting, streaming, games, voice overs and other speech applications for content creation. It delivers rich, full sound and has both an XLR and a USB output for connecting to an audio interface or a mixer like a classical radio microphone or directly to a computer for plug-and-play recordings. The USB digital output features RØDEs ultra-low noise, high-gain Revolution Preamp™ and powerful APHEX® digital signal processing for easy recording of studio-quality sound, plus a zero-latency, level-controlled headphone output for seamless recording. For even more versatility, the PodMic USB is fully compatible with iOS and Android mobile devices and offers a high-quality portable podcasting or streaming solution.

The PodMic USB is an extremely versatile dynamic microphone for recording rich audio in broadcast quality in every conceivable scenario. Thanks to its dual XLR and USB connectivity, it fits perfectly into a recording studio when connected to an analogue mixer as it connects directly to your computer, or you can even connect it to your smartphone to take pictures while on the move Rig. PodMic USB is perfect if you are looking for a flexible microphone with which your contents sound fantastic in every context.

Professional sound, when creativity calls
Equipped with a powerful neodymium capsule, the PodMic USB delivers warm, very detailed audio with unbelievable clarity, WAS makes it extraordinary in speech applications. It has an internal pop filter to minimize explosives, an internal shock absorber bracket to reduce vibrations and an external pop filter in studio quality to ensure that you can make clear, clean audio recordings at all times.

All-in-one recording solution
The PodMic USB has a powerful integrated DSP (Digital Signal Processing) with APHEX® technology that facilitates the recording of professional-sounding audio data. Use VoxLab™ to quickly adjust the perfect sound, or immerse yourself deeply into the granular controls for high-pass, noise gate, compressor and the legendary Aural Exciter™ and Big Bottom™. Monitor your audio data without latency thanks to the headphone output, completely with integrated level controller for controlling the volume of your audio data. The perfect all-in-one recording solution.

Take your studio with you on the journey
Not only can you connect the PodMic USB to your preferred audio interface, mixer, laptop or computer, but it also connects seamlessly with iOS and Android smartphones and tablets. This means that PodMic USB is the perfect tool for recording broadcast-quality audio when you are not in the studio or simply want a more compact setup – it is a professional and portable recording device while on the move.

Slim look, durable
With its classic broadcast microphone aesthetics and elegant matt black surface, the PodMic USB class radiates, but is also unbelievably robust and long-lasting. The PodMic USB is made of high-quality components and accommodated in an extremely robust housing, which has grown to the strains of the recording everyday at home, in the studio and on the way.

This text is machine translated.

Features

  • Dynamic microphone in broadcast quality
  • Analog XLR and digital USB-C® connectivity
  • Fully compatible with Windows and Mac computers, iOS and Android devices
  • Integrated DSP for advanced APHEX® audio processing
  • Extremely low-noise Revolution Preamp™ with high amplification
  • In-built headphone output with volume control and latency-free monitoring
  • Compatible with the software suite of RØDE – RØDE Connect , RØDE Central , RØDE Capture and UNIFY
  • Integrated swivel mount for easy and secure positioning
  • Internal pop-filter for minimizing the explosives and internal shock absorber bracket for reducing vibrations
  • External pop filter, studio quality, included
  • Robust full-metal design – incredibly robust and extremely durable
  • Designed and manufactured in RØDE's precision manufacturing facilities in Sydney, Australia

Scope of delivery

  • Podmic
  • USB-C® cable
  • User manual.

System requirements

  • Windows 10 or higher
  • MacOS 10.12 or higher

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 364.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)