• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

StandexMeder Electronics Permanent magnet Square (L x W x H) 10 x 5 x 1.9 mm NdFeB

Stroke drawing/circuit diagram
Product type
Permanent magnet
Enclosure type
Square
Material
NdFeB
Length
10 mm
Width
5 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Standex Electronics permanent magnet NdFeB square magnet 10.0mmx5.0mmx1.9mm

  • Energy Product [EP]: 295 kJ/m³

Our service for you

Technical specifications

Product type

Permanent magnet

Type

MMS1052

Enclosure type

Square

Material

NdFeB

Length

10 mm

Width

5 mm

Height

1.9 mm

Dim

(L x W x H) 10 x 5 x 1.9 mm

RoHS-compliant

Yes

Weight

0.7 g

Documents & Downloads

Datasheet

Datasheet 3846239 StandexMeder Electronics Permanent magnet Square (L x W x H) 10 x 5 x 1.9 mm NdFeB

User & Safety Instructions

User & Safety Instructions 3846239 StandexMeder Electronics Permanent magnet Square (L x W x H) 10 x 5 x 1.9 mm NdFeB

Description

Permanent magnets made of rare earth materials NdFeB (neodymium-iron-boron) are characterized by their especially good magnetic properties in terms of stability and energy content. Approaching or removing the magnet determine the closing or opening of the Reed-contact. Depending on the installation position and the desired switching distance, the magnetic strength must be selected in dependence in the response/drop sensitivity of the reed switch. The magnets must be Axial magnetic.

This text is machine translated.

What kind of Permanent Magnets are you looking for?