• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 0-65-416 VDE Phillips screwdriver Blade length: 125 mm

1/9
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screwdriver FatMax insulated. PH2 125 mm

  • FATMAX 1000V PH2X125
  • Ergonomic Soft-Grip handle: High comfort and optimal application of force, enables the optimal adjustment to the hand and a maximum tightening torque
  • Tested individually up to 10,000 volts
  • Blade has a high load capacity thanks to hose insulation made of polyamide - resistant to shocks, cold (up to -25°C), abrasion and moisture
  • Tested according to EN60900:2004. For safe working with voltage and on live cables up to 1000V
  • Sand-blasted tips for best grip
  • Blade made of quality steel (chromium-vanadium): For high resistance force and reduced risk of breakage of the tip
  • Smooth end piece: For fast and comfortable rotation

Technical specifications

Product type

Phillips screwdriver

Range of use

VDE

Blade length

125 mm

Material

Chromium-vanadium steel

Material properties

sandblasted

Downforce

PH

Screwdriver features

insulated

EN standard

EN 60900

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897932 STANLEY 0-65-416 VDE Phillips screwdriver Blade length: 125 mm

Description

Stanley 0-65-416 screwdriver FatMax insulated PH2 125 mm

This text is machine translated.

What kind of Phillips Keys are you looking for?

More interesting products

(*All information is plus legal VAT)