• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 0-86-699 Allen key set Spanner size (metric) 10 - 17 mm

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wrench

  • Socket wrench set curved
  • Design: Matt chrome
  • Complies with ISO 2236
  • Made of the best chromium-vanadium steel
  • Nickel-chrome coating
  • Socket wrench set in hard box
  • Maxi-Drive-Profile: Grips at the edges, not at the corners
  • Optimum power transmission and higher durability

Technical specifications

Product type

Allen key set

Spanner size

10 mm

11 mm

13 mm

14 mm

15 mm

17 mm

Material

Chromium-vanadium steel

Material properties

nickel-chrome plating

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897610 STANLEY 0-86-699 Allen key set Spanner size (metric) 10 - 17 mm

Description

Ocean Rainwear 0-86-699 hex key set 6-piece bent

This text is machine translated.

What kind of Special-purpose screwdriver are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)