
Number
Total (€ 28.99 / piece)
€ 28.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Tool box
- Factory colour
Yellow
- Material
Plastic
- Width
330 mm
- Height
109 mm
- Length
446 mm
- Depth
400 mm
- Inside width
360 mm
- Dim
(L x W x H) 446 x 330 x 109 mm
- Weight
1900 g
- Lid colour
Transparent
- Range of use
Universal
- Compartments
10
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1595975 STANLEY 1-97-521 FatMax 10 Tool box Plastic Yellow
Description
Features
- Removable box is
- ideal for small parts and accessories
- highly transparent, scratch and impact-resistant cover
- protects when you close all boxes
- no slipping in a closed state
- robust, built-in handle
- pleasant and wear in the filled condition.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 82.96€ 79.96*
What kind of Tool Boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































