• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY Bolt cutter

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bolt cutter forged, 900 mm

  • Leg type: Forged
  • Two types of cutting: Flush and middle cut
  • Strong and durable thanks to the die-forged cutting edges made from chrome-molybdenum steel
  • Performance and efficiency: High cutting power, steel up to 160 kg/mm² with average up to 10mm
  • Protection of the eccentric screws against self-release
  • Complies with GSA A-A-3047 specifications
  • Cutter-head securely screwed, changeable
  • Non-slip grips for increased comfort and secure handling
  • Minimal application of force while cutting
  • Resistant to solvents
  • Good visibility into the workplace thanks to yellow body with black phosphated cutting heads
  • Adjustment of cutting blades via eccentric screws

Technical specifications

Product type

Bolt cutter

Weight

5550 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903962 STANLEY Bolt cutter

Description

Stanley 1-95-567 forged bolt cutters, 900 mm

This text is machine translated.

What kind of Bolt Cutters are you looking for?

More interesting products

(*All information is plus legal VAT)