• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY FMHT1-74267 Multi-line laser receiver

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP-class: IP66
Product type

Multi-line laser receiver

Range (max.)

60 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1761217 STANLEY FMHT1-74267 Multi-line laser receiver

Description

Features

  • IP-class IP66
  • Receiver for Stanley Green Line Laser
  • Working range: 60m, with bracket
  • 2 Accuracy Levels
  • Accuracy 1 mm with high sensitivity.
  • This text is machine translated.

What kind of Levels & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)