• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY FMST1-75672 Folding workbench FatMax 12610 g Black

1/17
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 85 cm x 700 mm x 200 mm

Width

700 mm

Height

200 mm

Max. load (table)

455 kg

Factory colour

Black

Depth

900 mm

Weight

12610 g

Features

Folding

Material

Metal

Length

85 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1595984 STANLEY FMST1-75672 Folding workbench FatMax 12610 g Black

Description

Features

  • Load-carrying capacity: up to 455 kg load capacity, metal legs
  • Large working area (85 x 60 cm) for a variety of applications
  • Compatible with the one-handed clamp from the house of Stanley
  • Equipped with a carry handle for easy transport
  • Simple folding mechanism allows rapid build up of the workbench within seconds.
  • This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)