• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 6871000 master 750 ERGO clamping and machine table 13.2 kg Black, Silver

1/23
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

master 750 ERGO clamping and machine table

  • In six levels height adjustable from 725 - 950 mm for ergonomic working
  • Snap-in points and pull-out safety device for machine use
  • Mounting options for chop/miter saws and wolfcraft drill stands
  • Quick adjustment for convenient and time-saving movement of the front table top
  • Infinitely adjustable up to 60° swiveling table top for various application possibilities
  • Vertical clamping of workpieces up to 110 mm wide is possible on the highest level
  • Wingspan of 130 mm between the table tops, 425 mm between the plastic clamping jaws for horizontal clamping
  • With quick-fold function for space-saving storage and transport
  • Frame made of sturdy steel tube up to 125 kg loadable and versatile applicable
  • Table tops made of coated FSC-certified MDF with chamfered edges with a working surface of 680 x 390-520 mm
  • Chamfered carrying strap and oval, smooth aluminum rod for comfortable transport
  • Toolbar with brackets for storing the clamping jaws made of plastic or tools
  • Feet with non-slip rubber buffers for safe lean-on on the wall when folded
  • Simple installation with just a few more handles thanks to pre-assembled basic elements

Our service for you

Technical specifications

  • Wingspan max. 130 mm
  • Span width with clamping jaws max. 425 mm
  • Table surface 680 x 390 mm
  • Worktop can be swiveled max. 60°
Dim

(W x H x D) 680 x 950 x 700 mm

Product type

Workbench

Width

680 mm

Height

950 mm

Max. load (table)

125 kg

Factory colour

Black

Silver

Depth

700 mm

Material (worktop)

Multiplex

Weight

13.2 kg

Features

Height-adjustable

Max. height

950 mm

Height (min.)

725 mm

Material

MDF

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2490627 Wolfcraft 6871000 master 750 ERGO clamping and machine table 13.2 kg Black, Silver

Description

Whether as a clamping table or machine table, THE master 750 ERGO from wolfcraft offers you ergonomics, safety and versatility on a whole line. The table can be adjusted in six stages to the individual working height between 725 - 950 mm for comfortable and easy work on the back. Thanks to the locking points on each stage and pull-out safety device, THE master 750 ERGO also offers you maximum safety for use with machines. You can easily fix your chop/miter saw or the wolfcraft drill stand Art.-Nr. 5027000 and 3406000 on the table top.
As a special extra, THE master 750 ERGO is equipped with a quick adjustment. By pulling on the levers on the right and left under the table top, you unlock the quick adjustment and can move the front table top quickly and comfortably toward the workpiece. Tighten only 2-3 times with the crank and the workpiece is already securely and firmly clamped. The time-consuming cranking up to the workpiece is no longer necessary.
As a clamping table, THE master 750 ERGO offers a horizontal clamping width of 130 mm between the table tops and 425 mm between the four supplied large plastic clamping jaws. At maximum height adjustment, you can also easily clamp workpieces up to a width of 110 mm vertically. The clamping jaws have a reversible spray tip, which makes it easier for you to paint workpieces in a time-saving way. If you want to increase a workpiece, use the side with the supporting pin with anti-slip support. With the two additional tube clamps you can reliably hold even rounded workpieces in position.
THE master 750 ERGO also scores as a work table with working comfort and flexibility. The adjustable table tops are made of coated FSC-certified MDF with chamfered edges and offer a work surface with variable size of 680 x 390-520 mm. In addition, the table top can be swiveled continuously up to 60° for use as a work table. The stable base frame made of high-quality steel tube has a quick-release folding system for flexible transport and space-saving storage. Thanks to the non-slip rubber buffer under your feet, you can safely lean the table on the wall when folded.
Despite the high load capacity of up to 125 kg, THE master 750 ERGO weighs only 13.2 kg. The table can be transported comfortably with the chamfered carrying strap and the oval, smooth aluminum rod. The large clamping table also impresses in detail with ergonomics: The clamping jaws made of plastic or tools can be stowed away in the tool bar with integrated holders.
master 750 ERGO is supplied with pre-assembled basic elements so that it can be used quickly and easily after delivery. Thanks to the high-quality Made in EU, the product has a long life. THE master 750 ERGO is TUV-tested – you are therefore relying on a safe quality product.

This text is machine translated.

Features

  • 4 large plastic clamping jaws with anti-slip pads - with reversible paint tip for time-saving painting of workpieces + contact pin with anti-slip support for increasing the workpiece
  • 2 pipe clamps for clamping round material

Scope of delivery

  • 1 clamping and machine table master 750 ERGO
  • 4 plastic jaws for flat clamping
  • 2 pipe clamps
  • Mounting material for mounting stationary devices

Hints

In six levels height adjustable from 725 - 950 mm for ergonomic working
Snap-in points and pull-out safety device for machine use
Mounting options for chop/miter saws and wolfcraft drill stands Art.-Nr. 5027000 and 3406000 for versatile ergonomic working
Quick adjustment for convenient and time-saving movement of the front table top
Infinitely adjustable up to 60° swiveling table top for various application possibilities
Vertical clamping of workpieces up to 110 mm wide is possible on the highest level
Wingspan of 130 mm between the table tops, 425 mm between the plastic clamping jaws for horizontal clamping
4 large plastic clamping jaws with anti-slip pads - with reversible paint tip for time-saving painting of workpieces + contact pin with anti-slip support for increasing the workpiece
2 pipe clamps for clamping round material
With quick-fold function for space-saving storage and transport
Frame made of sturdy steel tube up to 125 kg loadable and versatile applicable
Table tops made of coated FSC-certified MDF with chamfered edges with a working surface of 680 x 390-520 mm
Chamfered carrying strap and oval, smooth aluminum rod for comfortable transport
Toolbar with brackets for storing the clamping jaws made of plastic or tools
Feet with non-slip rubber buffers for safe lean-on on the wall when folded
Simple installation with just a few more handles thanks to pre-assembled basic elements
Safety through TUV-tested quality

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)