• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 6907000 1 Master cut 2200 machine table 17 kg Black, Silver

1/12
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 505.00 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1 Master cut 2200 machine table

  • 4-in-1 machine table for use as table saw, jigsaw table, workstation and optional as a milling table;
  • Mobile: Can be used anywhere and can be stored space-saving thanks to very compact transport size;
  • Machine plate with safety lock, compatible with many commercially available machines

Our service for you

Technical specifications

Product type

Workbench

Max. load (table)

120 kg

Factory colour

Black

Silver

Weight

17 kg

Material

Aluminium

Steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903075 Wolfcraft 6907000 1 Master cut 2200 machine table 17 kg Black, Silver

Description

The compact machine table Master cut 2200 combines four functions in one product. It can be used as a table saw, jigsaw table, workstation and - with the optional accessories - as a router table. Due to its very compact transport size of 800 x 580 x 200 mm and its low weight of 17 kg, it is mobile and can be used anywhere and stored in a space-saving way. The legs can be flexibly plugged in or out via a plug-in function with quick fixing via eccentric lever e.g. for transportation or working on the floor. After unplugging it, you can find space in the catches below the table top, where they are secured with Velcro straps.
Thanks to the separately available and removable wedge-shaped, the Master cut 2200 is one of the few machine tables that you can also use with circular hand saws without gaps. The machine plate is equipped with a safety lock which reliably secures the plate and the machine. It is also height adjustable and provides a level transition to a worktop even when the unit is heavy. The Master cut 2200 is manufacturer-independent compatible with many standard machines.
The safety switch is positioned at the side of the table so that you can switch your machines on and off quickly and securely. When used as a table circular saw the parallel stop that can be clamped on both sides allows you to carry cuts up to a cutting width of 370 mm. The angle stop is fitted with spring-guided compensation and sliding elements. Angle cuts up to +/- 60° can be done comfortably with it in series. The adjustable protective hood with attachment for vacuum cleaner provides for safe and dust-free working.
The four stoppers with 20 mm receptacle are used as a stop when machining workpieces. For clamping applications, the 20 mm holes in the table top Ideal are used, e.g. with the Wolfcraft work table clamp (article no. 3036000).
You will find a holder for the Allen key provided on the table. In order to be able to hang up the accessories included in the delivery such as the sliding stick or the angle stop within easy reach, the Master cut 2200 is equipped with hooks. These are placed inside the profile so that the table can be stored free-standing.
With a maximum load capacity up to 120 kg the machine table carries even massive work pieces convincingly. Thanks to the stable base frame made of painted steel and aluminum it stands stable and stable during its applications. The base made of 2-component plastic provides optimum non-slip resistance.
With the Master cut 2200 you are prepared for countless challenges at many locations – 4 functions in one table with minimum space requirements for storage and transport.

This text is machine translated.

Features

  • Work surface (dimensions: 780 x 540 mm) made of 22 mm thick MDF with clamping and fixing possibilities
  • Mobile: Can be used everywhere and can be stored in a space-saving way through very compact transport size of 800 x 580 x 200 mm and low weight of 17 kg
  • Detachable legs with plug-in function and quick fixing via eccentric lever for flexible transport or working on the floor
  • Hook and loop straps for holding the undocked legs
  • Comfortable working height of 860 mm
  • 4 stopper with 20-mm holder as stop for workpieces
  • Robust and stable: Sturdy base frame made of painted steel and aluminum, load capacity up to 120 kg, height-adjustable base
  • Base made of 2-component plastic for optimum non-slip resistance
  • Hooks for tools and accessories
  • 20 mm holes for clamping applications, for example with the Wolfcraft work table clamp (Article No. 3036000)
  • Mounting for the provided Allen key in the table top
  • Table can be stored freely Fixing options for many commercially available handheld circular saws for use of the Master cut 2200 as table circular saw
  • Parallel stops can be clamped on both sides, Ideal for smaller work pieces, which can be pushed over the table and parallel cuts up to a cutting width of 370 mm
  • Mitre cuts from 0 to +/- 60° with the angle stop
  • Special stop guide with spring-based compensation and sliding elements
  • By separately available, removable split wedge also compatible with machines without split wedge
  • Adjustable protective hood with connection device for vacuum cleaner for safe and dust-free working
  • Includes mounting materials for hand saws
  • Machine adjustment: Hand circular saws with a cutting depth of max. 70 mm, a saw blade diameter of max. 200 mm, a base plate of max. 240 x 360 mm and a distance from saw blade to the end motor housing of max. 225 mm
  • Fixing options for many commercially available jigsaws for use with the Master cut 2200 as a jig table
  • Simple cut guide by fixing the jigsaw in the table
  • Ideal for curved cuts on irregular shaped workpieces
  • Free view of the layout line
  • Light workpiece guide by hand
  • Adjustable protective hood with connection device for vacuum cleaner for safe and dust-free working
  • Includes mounting hardware for jigsaws
  • Machine fitting: Jigsaws with a base plate of max. 90 x 200 mm
  • Battery-operated machines are not permitted
  • Fixing options for many commercially available routers for use of the Master cut 2200 as a milling table - in conjunction with separately available parallel milling stopper (article no. 6901000)
  • Height-adjustable machine plate for level transitions
  • Note: The milling table must only be equipped with a parallel trimming stop (article no. 6901000) should be used.
  • Machine fitting: Routers with max. 230 V / max. 1,800 W, a base plate with a diameter of max. 180 mm, a base plate height of max. 40 mm and a diameter of the cutter used of max. 27 mm

Scope of delivery

  • 1 Machine table Master cut 2200
  • 1 Switch-on terminal
  • 1 Vice
  • 1 protective cover
  • 1 EU safety switch
  • 4 Jaws
  • 1 machine plate with safety lock
  • 2 split inserts for hand circular saws, jigsaws, routers
  • 1 insertion ring 15 mm for routers
  • 1 insertion ring 25 mm for routers
  • 1 angle stop
  • 1 Parallel black
  • 2 hook holders
  • Fixing material for machines

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)