• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY Laser range finder Calibrated to (ISO standards) 100 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Distance meter TLM330

  • Reading range 0.05 m - 100 m
  • Accuracy ± 1.0 mm;IP54

Technical specifications

  • Range of application: -10° to +50°C.
  • Laser diode: 635nm, class 2.
Product type

Laser range finder

Min. reading range

0.05 m

Max. reading range

100 m

Accuracy ±

1.0 mm

Functions

Volume calculator

Area calculator

Addition and substraction

Non-stop reading

Weight

100 g

IP54

Dim

(L x W x H) 124 x 54 x 35 mm

Width

54 mm

Height

35 mm

Length

124 mm

ISO standards

Type

STHT1-77140

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2387414 STANLEY Laser range finder Calibrated to (ISO standards) 100 m

Description

Features

  • History memory (20)
  • Illuminated 3-line display, soft-touch keyboard and key lock
  • Foldable end piece for precise corner measurements
  • Pythagoras function
  • Indirect height and width measurement
  • Room angle and trapezium measurement as well as height tracking, inclination sensor, leveling, clip-off function, distance measurement with obstacles, Timer function.
  • This text is machine translated.

What kind of Laser Rangefinders & Ultrasonic Distance Meters are you looking for?