• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY STHT177138 Laser range finder Reading range (max.) (details) 30 m

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Laser removal meter

  • Reading range 0.1 m - 30 m
  • Accuracy ± 2 mm
  • IP40
  • Symbol image for STANLEY STHT177138 Laser range finder Reading range (max.) (details) 30 m
  • Symbol image for STANLEY STHT177138 Laser range finder Reading range (max.) (details) 30 m
  • Symbol image for STANLEY STHT177138 Laser range finder Reading range (max.) (details) 30 m

Technical specifications

  • Laser diode 635 nm-class 2.
Product type

Laser range finder

Min. reading range

0.1 m

Max. reading range

30 m

Accuracy ±

2 mm

Functions

Volume calculator

Area calculator

Weight

100 g

IP40

Dim

(L x W x H) 119 x 64 x 28 mm

Width

64 mm

Height

28 mm

Length

119 mm

Type

STHT177138

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1761201 STANLEY STHT177138 Laser range finder Reading range (max.) (details) 30 m

Description

Laser distance meter for simple measurement tasks. Convincing technical properties, compact ergonomics and the large user-friendliness.

This text is machine translated.

Scope of delivery

  • Device
  • Batteries.

What kind of Laser Rangefinders & Ultrasonic Distance Meters are you looking for?